Elantec EL5173IS

Contains Lead Not Qualified GULL WING GENERAL PURPOSE (Amplifier Type) Amplifier 900V/mus 85C 450MHz 2.375V
$ 1.89
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Elantec EL5173IS.

IHS

Datasheet14 pages20 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

RenesasEL5175IS
IC OPAMP DIFF 1 CIRCUIT 8SOIC / Differential Amplifier 1 Circuit 8-SOIC
Analog DevicesMAX4266ESA
28mA 900V/μs 700MHz 100mA 1 1 ±4V,8V 1mV 3.5μA 350MHz Voltage Feedback SOIC-8 SMD mount
Analog DevicesMAX4265ESA
Volt Feedback Amplifier Single 900V/us 4.5V to 8V 8-Pin SOIC
Analog DevicesMAX4267ESA
OP Amp Single Volt Fdbk ±4V/8V 8-Pin SOIC N
EL5174ISZ Series 5.5 V 550 MHz SMT Differential Twisted-Pair Driver - SOIC-8
RenesasEL5174IS
12.5mA 1.1KV/μs 200MHz 100mA 1 ±6V,11V 1.4mV 14μA 550MHz SOIC-8 SMD mount

Descriptions

Descriptions of Elantec EL5173IS provided by its distributors.

Contains Lead Not Qualified GULL WING GENERAL PURPOSE (Amplifier Type) Amplifier 900V/mus 85C 450MHz 2.375V
Line Driver, 1 Func, 1 Driver, BIPolar, PDSO8
11V SO SMD mount 4.9mm*3.9mm*1.45mm
Differential Line Driver IC; Device Type:Differential Line; Supply Voltage Min:2.25V; Supply Voltage Max:6.6V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: No

Manufacturer Aliases

Elantec has several brands around the world that distributors may use as alternate names. Elantec may also be known as the following names:

  • ELA
  • ELANTECH
  • Elantec Semiconductor
  • ELNTEC
  • ELNETEC
  • ELANTEC INTERSIL
  • Elantec Inc
  • ELANTEC SEMICONDUCTOR INC
  • Elantec Semiconductor Inc/Intersil
  • Elantec Semiconducto
  • ELN
  • ELC
  • ELANTEC SEMI
  • Intersil Elantec