Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EIKO ELC

Lamp, Incandescent, MR16, GX5.3, 24V, 250W, Rated Life 50 Hrs, 02400

$ 16.98
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for EIKO ELC.

Farnell

Datasheet1 page8 years ago

RS (Formerly Allied Electronics)

CAD Models

Download EIKO ELC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of EIKO ELC provided by its distributors.

LAMP, INCANDESCENT, MR16, GX5.3, 24V, 250W, RATED LIFE 50 HRS, 02400
EIKO ELC EIKO 250W, MR16 Halogen Reflector Light Bulb
Ansi Code Elc 24V/250W Lamp; Supply Voltage:24V; Power Rating:250W; Length:44.5Mm; Lamp Base Type:Gx5.3; Reflector Dia:50.8Mm; Color Temperature Typ:3400K; Product Range:- Rohs Compliant: Yes |Eiko ELC
Lamp, Audio Visual, 24 Volt, 2
RS APAC

Manufacturer Aliases

EIKO has several brands around the world that distributors may use as alternate names. EIKO may also be known as the following names:

  • EIKO LTD
  • PROJECTIO
  • Eiko Global
  • Apollp
  • EIKO GLOBAL LLC