What’s new: Find the right parts faster with our redesigned experience

Learn more

EIC Semiconductor SMBJ5338B

Zener Diode, 5.1V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EIC Semiconductor SMBJ5338B.

IHS

Datasheet4 pages5 years ago
Datasheet2 pages14 years ago

Alternate Parts

Price @ 1000
$ 0.303
Stock
74,856
193,977
Authorized Distributors
1
3
Mount
-
Surface Mount
Case/Package
-
SMB
Zener Voltage
-
5.1 V
Tolerance
-
5 %
Power Dissipation
-
5 W
Impedance
1.5 Ω
1.5 Ω
Max Reverse Leakage Current
-
1 µA
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2019-03-18
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of EIC Semiconductor SMBJ5338B provided by its distributors.

Zener Diode, 5.1V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA
Zener Diode Single 5.1V 5% 1.5Ohm 5000mW 2-Pin SMB
5% 1¦ÌA 5.1V 1.5¦¸ 5W DO-214-AA 5.3mm*3.62mm*2.28mm

Manufacturer Aliases

EIC Semiconductor has several brands around the world that distributors may use as alternate names. EIC Semiconductor may also be known as the following names:

  • EIC
  • EIC SEMICONDUCTOR INC
  • EIC SEMICONDUCTOR CO LTD
  • EIC SEMI
  • EIC Semicon
  • EIC Corporation
  • EIC discrete Semiconductors
  • EIC Discrete Semicon
  • RUGAO DACHANG ELECTRONIC CO LTD
  • SHANDONG YIGUANG ELECTRONIC JOINT STOCK CO LTD
  • FAGOR ELECTRONICA S COOP
  • CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
  • Itt Components
  • WON-TOP ELECTRONICS CO LTD
  • GOOD-ARK ELECTRONICS CO LTD
  • EDAL INDUSTRIES INC
  • PRO-AN ELECTRONIC CO LTD
  • CONTINENTAL DEVICE INDIA LTD
  • FORWARD INTERNATIONAL ELECTRONICS LTD
  • SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD
  • BYTESONIC ELECTRONICS CO LTD
  • ITT SEMICONDUCTOR
  • TRANSPRO ELECTRONICS CORP
  • WUXI XUYANG ELECTRONIC CO LTD
  • EXCEL (SUZHOU) SEMICONDUCTOR CO LTD