What’s new: Find the right parts faster with our redesigned experience

Learn more

EIC Semiconductor BZX85C6V8

Zener Diode, 6.8V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41
NRND

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for EIC Semiconductor BZX85C6V8.

IHS

Datasheet4 pages7 years ago
Datasheet4 pages17 years ago
Datasheet4 pages18 years ago
Datasheet2 pages18 years ago
Datasheet5 pages21 years ago
Datasheet6 pages20 years ago
Datasheet3 pages25 years ago
Datasheet1 page0 years ago
Datasheet6 pages26 years ago
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.111
$ 0.111
Stock
60,000
842,242
842,242
Authorized Distributors
1
6
6
Mount
-
-
-
Case/Package
-
Axial
Axial
Zener Voltage
-
6.8 V
6.8 V
Tolerance
-
5 %
5 %
Power Dissipation
-
3 W
3 W
Impedance
3.5 Ω
2.5 Ω
2.5 Ω
Max Reverse Leakage Current
-
5 µA
5 µA
Forward Voltage
-
1.5 V
1.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-06-01
Lifecycle StatusNRND (Last Updated: 4 months ago)

Descriptions

Descriptions of EIC Semiconductor BZX85C6V8 provided by its distributors.

Zener Diode, 6.8V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41
Diode Zener Single 6.8V 5% 1300mW 2-Pin DO-41
50¦ÌA 6.8V 3.5¦¸ 1.3W DO-204-AL

Manufacturer Aliases

EIC Semiconductor has several brands around the world that distributors may use as alternate names. EIC Semiconductor may also be known as the following names:

  • EIC
  • EIC SEMICONDUCTOR INC
  • EIC SEMICONDUCTOR CO LTD
  • EIC SEMI
  • EIC Semicon
  • EIC Corporation
  • EIC discrete Semiconductors
  • EIC Discrete Semicon
  • RUGAO DACHANG ELECTRONIC CO LTD
  • SHANDONG YIGUANG ELECTRONIC JOINT STOCK CO LTD
  • FAGOR ELECTRONICA S COOP
  • CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
  • Itt Components
  • WON-TOP ELECTRONICS CO LTD
  • GOOD-ARK ELECTRONICS CO LTD
  • EDAL INDUSTRIES INC
  • PRO-AN ELECTRONIC CO LTD
  • CONTINENTAL DEVICE INDIA LTD
  • FORWARD INTERNATIONAL ELECTRONICS LTD
  • SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD
  • BYTESONIC ELECTRONICS CO LTD
  • ITT SEMICONDUCTOR
  • TRANSPRO ELECTRONICS CORP
  • WUXI XUYANG ELECTRONIC CO LTD
  • EXCEL (SUZHOU) SEMICONDUCTOR CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX85-C6V8
  • BZX85/C6V8