What’s new: Find the right parts faster with our redesigned experience

Learn more

EHC EH71-1P2S

Knob; ABS; Pointer; Black; 1/4 in.; 0.700 in.; Gloss
$ 5.14
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for EHC EH71-1P2S.

Farnell

Datasheet1 page20 years ago

Related Parts

APEMU482
ACCESSORY, PUSHBUTTON CAP, USE WITH 8000 SERIES, 9000 SERIES
C&K Components785A02000
ACCESSORY, CAP, PUSHBUTTON, ROUND, BLACK, EP11,EP12 SERIES, 5.08MM DIA X 3.94MM H
C&K Components775A02263
Switch Hardware Hardware |C&k Components 775A02263
C&K Components615602263
Switch Access Rectangular Frame Push Button Switch
APEMU272
Snap-on lever cap, cylindrical, Ø 3.5 mm, (H) 11 mm, black, for toggle switch, U272
APEMU632
ACCESSORY; PUSHBUTTON CAP; ROUND; BLK; FITS APEM 9000 SERIES PUSHBUTTON SWITCHES

Descriptions

Descriptions of EHC EH71-1P2S provided by its distributors.

Knob; ABS; Pointer; Black; 1/4 in.; 0.700 in.; Gloss
Knobs Abs 1 Series 700 Dia For 250 Shaft Black
Pointer Bar Knob, 6.35Mm; Shaft Type:Round Shaft; Shaft Diameter:6.35Mm; Knob Material:Abs (Acrylonitrile Butadiene Styrene); Knob/Dial Style:Pointer Bar; Knob Diameter:17.78Mm; Product Range:Eh Series; Body Material:Abs Plastic Rohs Compliant: Yes |Ehc (Electronic Hardware) EH71-1P2S

Manufacturer Aliases

EHC has several brands around the world that distributors may use as alternate names. EHC may also be known as the following names:

  • ELECTRONIC HARDWARE
  • ELECTRONIC HARDWARE CORP
  • EHC (ELECTRONIC HARDWARE)
  • EHC (ELECTRONIC HARDWARE CORP)
  • Electronic Hardware Corporation (EHC)
  • ELECTRONIC HARDWARE CO
  • ELECTRONIC HARDWARE CORPORATION
  • ALL ELECT HARDWARE
  • EHC KNOBS