Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EDAC 686L0421350120E

Headers Wire Housings Female connector 4 contacts 2A 5u gold plated Blk
$ 6.225
Production

Price and Stock

Inventory History

3 month trend:
+1466%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2023-08-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of EDAC 686L0421350120E provided by its distributors.

Headers Wire Housings Female connector 4 contacts 2A 5u gold plated Blk
POGO CONTACT MAGNETIC FEMALE C EDAC MAGNETIC SPRING LOADED PO
4-Pin Magnetic Female Connector 2A
MAGNETIC CONN, R/A RCPT, 4POS, 12V, 2A;
Piston 1.8mm 1 4 brass gold Through hole mounting
CON, CONNE, 4POS, RCPT, RIGHT ANGLE;
POGO CONTACT MAGNETIC FEMALE CON
Positions = 4 / Gender = Socket / Mounting Type = Panel Mount / Termination Method = SMD / Contact Material = Brass / Contact Plating = Gold / Colour = Black / Current Rating A = 2 / Voltage Rating V = 12 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics