Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EDAC 685L0421250110E

4 Position Magnetic Spring Mating Target Connector Through Hole
$ 7.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 685L0421250110E.

TME

Datasheet1 page3 years ago

Inventory History

3 month trend:
-5.14%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2023-08-23
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of EDAC 685L0421250110E provided by its distributors.

4 Position Magnetic Spring Mating Target Connector Through Hole
Mating Target 1.8mm 1 4 brass 127nm gold Through hole mounting
POGO CONTACT MAGNETIC MALE CON EDAC MAGNETIC SPRING LOADED PO
MAGNETIC CONN, PLUG, 4POS, 5V, 2A;
POGO CONTACT MAGNETIC MALE CONNE
MAGNETIC CONN, PLUG, 4POS, 5V, 2A; No. of Contacts:4Contacts; Gender:Plug; Connector Orientation:Straight; Pitch Spacing:1.8mm; Current Rating:2A; Connector Colour:Black; Voltage Rating:5V; Product Range:685 Series RoHS Compliant: Yes
Positions = 4 / Gender = Plug / Mounting Type = Panel Mount / Termination Method = SMD / Contact Material = Brass / Contact Plating = Gold / Colour = Black / Current Rating A = 2 / Voltage Rating V = 5 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics