Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EDAC 516-230-538

EDAC shell, 516series outer cover, Used for516 Series Rack and Panel Connector

$ 17.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 516-230-538.

Farnell

Datasheet6 pages15 years ago
Datasheet6 pages24 years ago

TME

Electro Sonic

Future Electronics

Amar Radio Corporation

Inventory History

3 month trend:
+50.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Rack and Panel Connector, 38 Contact(s), Hermaphroditic, Crimp Terminal, Receptacle
Rack and Panel Connector, 38 Contact(s), Hermaphroditic, Crimp Terminal, Plug
Rack and Panel Connector, 38 Contact(s), Hermaphroditic, Crimp Terminal, Plug
TE Connectivity1766735-2
Conn Power Card Edge RCP 14Power/24Signal POS Solder ST SMD Tray
TE Connectivity1766442-1
Connector Card Edge SKT 18Power/20Signal POS 2.5mm Solder ST Thru-Hole
TE Connectivity / AMP1651864-1
Connector Card Edge SKT 18Power/20Signal POS Solder ST Thru-Hole

Descriptions

Descriptions of EDAC 516-230-538 provided by its distributors.

EDAC shell, 516series outer cover, Used for516 Series Rack and Panel Connector
516 Series Side Entry Cable Clamp Rectangular Connector Metal Cover
Connector Accessories Cover Right Angle Zinc Die Cast Gray
Connector Backshell, Side Entry Cover, 5;
Rack and Panel Connectors 38P METAL COVER
Connector Accessory, Cover Item, Metal
COVER METAL RACK & PANEL 38POS
COVER, 38WAY; Accessory Type:Side Entry Cover; For Use With:516 Series Rack and Panel Connectors; Connector Shell Size:38; Cable Exit Angle:90°; Connector Body Material:Zinc Body; Product Range:516 Series; SVHC:No SVHC (
Accessory Type = Metal Cover / Accessory Colour = Grey / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 125 / Suitable for = 516 Series Rack & Panel Connector

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics