Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EDAC 345-070-500-802

Conn Card Edge SKT 70 POS 2.54mm Solder Lug ST Panel Mount
$ 6.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 345-070-500-802.

IHS

Datasheet3 pages6 years ago

Master Electronics

Electro Sonic

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2016-02-11
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

342 Series Dual Row Card Edge Connector with 70 Wire Hole type contacts
SullinsEBC35DREH
Card Edge Connector, 70 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137
TE Connectivity2-5530843-3
CONN SEC II 35 POS 100C/L, Card Edge Power Connectors | TE Connectivity 2-5530843-3
TE Connectivity / AMP5145459-5
CARD EDGE CONNECTOR, RECEPTACLE, 70POS; Connector Type:Card Edge; Series:Standar
Amphenol Communications Solutions10046971-003LF
Card Edge Connector, Dual Side, 1.57 mm, 70 Contacts, Through Hole Mount, Straight, Solder
Conn Card Edge Dual Side 70 Pos 1.57Mm; |Edac 341-070-521-201

Descriptions

Descriptions of EDAC 345-070-500-802 provided by its distributors.

Conn Card Edge SKT 70 POS 2.54mm Solder Lug ST Panel Mount
Card Edge Connector, 70 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Hole 0.128, Green Insulator
345 SERIES .100 2.54MM CONTACT .100 2.54MM PITCH CARD EDGE C
CONN EDGE DUAL FMALE 70POS 0.100
Card Edge Conn, Dual Side, 70Pos, Lug; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:70 Contacts; Connector Mounting:Panel Mount; Connector Body Orientation:Straight; Contact Termination Type:Solder Lug Rohs Compliant: Yes |Edac 345-070-500-802
Gender = Socket / Contacts = 70 / Contact Position = Top / Rows = 2 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 2.54 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics