EDAC 345-044-520-202

Conn Card Edge SKT 44 POS 2.54mm Solder ST Thru-Hole
$ 5.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 345-044-520-202.

IHS

Datasheet3 pages5 years ago

Future Electronics

Master Electronics

TME

Inventory History

3 month trend:
+42.86%

CAD Models

Download EDAC 345-044-520-202 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-04-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

.100" (2.54Mm) Pitch Card Edge Connector Rohs Compliant: Yes |Edac 395-044-520-202
395 Series 44 Position 2.54 mm Pitch Dual Row Female Card Edge Connector
Card Edge Connector Rohs Compliant: Yes |Edac 391-044-520-201
TE Connectivity / AMP530843-4
Connector Card Edge SKT 40 POS 2.54mm Solder ST Thru-Hole
TE Connectivity5-530843-4
22 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER
SullinsEBC22DRAS
Card Edge Connector, 44 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking

Descriptions

Descriptions of EDAC 345-044-520-202 provided by its distributors.

Conn Card Edge SKT 44 POS 2.54mm Solder ST Thru-Hole
345 Series Dual Row 44 Contacts Flush Mounting Lugs PC Tail Backpanel Connector
Card Edge Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Hole 0.128, Green Insulator
345 SERIES (.100 (2.54MM) CON .100 (2.54MM) PITCH CARD ED
CONN EDGE DUAL FMALE 44POS 0.100
Card Edge Conn, Dual Side, 44Pos, Th; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:44 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Termination Type:Solderrohs Compliant: Yes |Edac 345-044-520-202

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics