Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EDAC 306-015-520-102

Card Edge Connector Receptacle 15 Pos 3.96mm Solder Straight Thru-Hole
$ 5.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 306-015-520-102.

IHS

Datasheet3 pages6 years ago

Future Electronics

Master Electronics

DigiKey

Factory Futures

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-04-10
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Conn Card Edge Dual Side 30 Pos 1.57Mm; |Edac 307-030-520-201
Conn Card Edge SKT 30 POS 3.96mm Solder ST Thru-Hole
Conn Card Edge SKT 30 POS 3.96mm Solder ST Thru-Hole
SullinsEBM15DRXH
30 Position Female Connector Non Specified - Dual Edge Gold 0.156 (3.96mm) Blue
SullinsEBM12DRXH
.156" Card Edge Connector, 2 Rows, 2x12 pins, Dip Solder, L
SullinsEBM15DSEH
Card Edge Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal

Descriptions

Descriptions of EDAC 306-015-520-102 provided by its distributors.

Card Edge Connector Receptacle 15 Pos 3.96mm Solder Straight Thru-Hole
Card Edge Connector, 15 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole .128, Green Insulator
306 Series (.156 (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts with gold plating on the contact area. The tails are .046 x .015 (1.17mm x 0.38mm) and .213 (5.41mm) long in a Single Central Row formation. The Insulato
CARD EDGE, RECEPTACLE, 15 CONTACTS; Conn; CARD EDGE, RECEPTACLE, 15 CONTACTS; Connector Type:Card Edge; Pitch Spacing:3.96mm; No. of Contacts:15; Gender:Receptacle; Contact Termination:Through Hole Vertical; No. of Rows:1; Contact Plating:Gold; Contact Material:Copper
Gender = Socket / Contacts = 15 / Contact Position = Top / Rows = 1 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 3.96 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics