Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EDAC 140-941-290

Connector Accessory, 0.059in Max Cable Dia, Contact, Phosphor Bronze
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 140-941-290.

IHS

Datasheet7 pages6 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
+10.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of EDAC 140-941-290 provided by its distributors.

Connector Accessory, 0.059in Max Cable Dia, Contact, Phosphor Bronze
140 Series 1 Position Female 2 mm Pitch Straight Crimp Style Connectorr
Contact SKT Crimp ST Cable Mount 24-30AWG
Contact, Socket, 30-24Awg, Crimp; |Edac 140-941-290
Headers & Wire Housings 1 Position Inline Connector
EDAC Crimp contacts Female terminal, 140series
FEM CRMP CONT24-30AWG PHOS BRNZE TIN
FEMALE CRIMP CONTACT TIN PLATED
Gender = Socket / Body Orientation = Straight / Series = 140 / Current Rating A = 2 / Contact Plating = Tin / Wire Size AWG Max. AWG = 24 / Wire Size AWG Min. AWG = 30

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 140-941-290.