What’s new: Find the right parts faster with our redesigned experience

Learn more

Eclipse Magnetics E999/NEO

Eclipse , 13mm, 4.5mm, 3kg, M3
$ 1.537
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eclipse Magnetics E999/NEO.

Newark

Datasheet1 page9 years ago
Datasheet1 page10 years ago

Farnell

Inventory History

3 month trend:
-84.76%

Descriptions

Descriptions of Eclipse Magnetics E999/NEO provided by its distributors.

Eclipse , 13mm, 4.5mm, 3kg, M3
MAGNET, SHALLOW POT, NEODYMIUM, 13MM DIA; Diameter:13mm; Height:4.5mm; Magnet Material:Neodymium; Product Range:- RoHS Compliant: Yes
MAGNET, SHALLOW POT, NEODYMIUM, 13MM DIA; Diameter: 13mm; Height: 4.5mm; Magnet Material: Neodymium; Product Range: -; SVHC: No SVHC (07-Jul-2017); Box Quantity: 20; Fixing Hole Diameter: 3mm; Operating Temperature Max: 80°C; Pu

Manufacturer Aliases

Eclipse Magnetics has several brands around the world that distributors may use as alternate names. Eclipse Magnetics may also be known as the following names:

  • Eclipse Magnetics Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • E999NEO