EBM-Papst 8500TV

AC Fan Sintec-Sleeve Bearing 115V 11W 60Hz 3150RPM 27.7CFM 32dB Flange Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8500TV.

JRH Electronics

Datasheet3 pages10 years ago

IHS

Electro Sonic

Sager Electronics

DigiKey

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginGermany
Introduction Date2011-02-18
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-07-15
LTD Date2022-07-15

Related Parts

EBM-Papst8500TA
AC Fan Sintec-Sleeve Bearing 115V 11W 60Hz 3150RPM 26.5CFM 30dB Flange Mount
EBM-Papst8800N
AC Fan Sintec-Sleeve Bearing 115V 11W 60Hz 2500RPM 27.7CFM 28dB Flange Mount
EBM-Papst3900M
AC Fan Sintec-Sleeve Bearing 115V 5W 60Hz 2600RPM 31.19CFM 34dB Flange Mount
AC Fan Axial Ball Bearing 115V 100V to 125V 25CFM/30CFM 31.3dB/34.2dB 80 X 80 X 38mm High Speed
AC Fan Axial Ball Bearing 115V 100V to 125V 25CFM/30CFM 31.3dB/34.2dB 80 X 80 X 38mm High Speed
AC Fan Axial Ball Bearing 115V 80V to 130V 25CFM 28dB 80 X 80 X 27mm High Speed

Descriptions

Descriptions of EBM-Papst 8500TV provided by its distributors.

AC Fan Sintec-Sleeve Bearing 115V 11W 60Hz 3150RPM 27.7CFM 32dB Flange Mount
AC Fans Tubeaxial Fan, 76x37mm Round, 115VAC, 27.7CFM, 11W, 32dBA, 3150RPM, Sleeve
Nominal Rated Voltage Ac:115V; Fan Frame Type:circular; Fan Frame Size:76Mm; External Depth:37Mm; Bearing Type:sleeve Bearing; Air Flow - Cfm:27.66Cfm; Noise Rating:32Dba; Power Rating:11W; Rated Speed:3150Rpm; Current Rating:- Rohs Compliant: Yes
Power Connection Type = 2-Pin Stranded Wire / Noise Level dBA = 34 / Nominal Voltage V = 115 / Width mm = 76 / Depth mm = 37 / Height mm = 76 / AC or DC Operation = AC / Flow Rate m³/h = 44 / Bearing Type = Sleeve / Fan Speed min-1 = 3150

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8500TV.