Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 8124K

Fan, Tubeaxial; 3.15 in. x 3.15 in.; 1.26 in.; 24 VDC; 35 CFM; 39 dBA; Lead; 3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8124K.

IHS

Datasheet1 page26 years ago

element14 APAC

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-16.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of EBM-Papst 8124K provided by its distributors.

Fan, Tubeaxial; 3.15 in. x 3.15 in.; 1.26 in.; 24 VDC; 35 CFM; 39 dBA; Lead; 3
DC Fan Ball 24V 3W 35CFM 39dB Flange Mount
8124 K, DC Fan, 80x80x38mm, 60m3/h, 39dB(A), 24VDC
FAN,24VDC,35CFM,3.15"sq X 1.5" BALL 10" LEADS,UL
DC Fan, Tubeaxial Construction, 24V, 3W
Axial Fan; Current Type:DC; Supply Voltage:24VDC; Series:8100; External Height:80mm; External Width:80mm; External Depth:38mm; Fan Flow Rate:35CFM; Noise Rating:39dBA; Bearing Style:Ball; Depth:38mm; Height:80mm ;RoHS Compliant: Yes
FAN, 80X80X38MM 24VDC; External Height:80mm; External Width:80mm; Current Type:DC; Supply Voltage:24V dc; Flow Rate:59.472m³/h; Noise:39dB; Connection Type:Wire Leads; Series:8100; Bearing Type:Ball; External Depth:38mm; External Length / Height:80mm; Flow Rate, Imperial:35cu.ft/min; Lead Length:310mm; Max Operating Temperature:72°C; Power Consumption:3W; Terminal Type:Flying Lead; Max Supply Voltage DC:30V dc; Min Supply Voltage DC:18V dc; Supply Voltage DC:24V dc

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8124 K
  • 8124K.