Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 618JH

DC Fan, Axial, Ball Bearing, 48V, 36V-60V, 41.2CFM, 53dB, 60mm × 60mm × 32mm, High Speed
$ 75.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 618JH.

IHS

Datasheet4 pages10 years ago

Master Electronics

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginGermany
Introduction Date2014-03-25
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

EBM-Papst8318H
DC Fan Axial Ball Bearing 48V 36V to 56V 47.09CFM 48dB 80 X 80 X 32mm High Speed
EBM-Papst8318
DC Fan Axial Ball Bearing 48V 36V to 56V 31.8CFM 36dB 80 X 80 X 32mm
DC Fan Axial Ball Bearing 48V 43.2V-52.8V 50CFM 33dB 92.5mm × 92.5mm × 25mm High Speed
EBM-PapstRG125-19/18N
DC Blower Ball Bearing 48V 5W 51.5CFM 58dB Flange Mount
DC Blower Ball Bearing 48V 0.15A 3000RPM 35CFM 49dB Flange Mount
DC Fan Ball Bearing 48V 0.09A 4.3W 6900RPM 36CFM 44dB Flange Mount

Descriptions

Descriptions of EBM-Papst 618JH provided by its distributors.

DC Fan, Axial, Ball Bearing, 48V, 36V-60V, 41.2CFM, 53dB, 60mm × 60mm × 32mm, High Speed
DC Fans Tubeaxial Fan, 60x60x32mm, 48VDC, 41.1CFM, 7.7W, 53dBA, 11700RPM, Ball Bearing
DC Fan Ball Bearing 48V 7.7W 11700RPM 41.2CFM 53dBA Flange Mount
Axial Fan, 60Mm, 48Vdc; Supply Voltage Vdc:48V; Fan Frame Type:Square; Fan Frame Size:60Mm; External Depth:32Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:41.1Cfm; Noise Rating:53Dba; Power Rating:7.7W; Rated Speed:11700Rpm Rohs Compliant: Yes |Ebm-Papst 618JH
Current Rating Max. mA = 167 / Operating Voltage Max. V = 56 / Operating Voltage Min. V = 36 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 11700 / Flow Rate m³/h = 70 / Width mm = 60 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 112 / Height mm = 60 / Nominal Voltage V = 48 / Noise Level dBA = 53 / Depth mm = 32

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 618 JH
  • 618JH.