Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 614NML

DC Fan Axial Ball Bearing 24V 18V to 28V 14.7CFM 19dB 60 X 60 X 25.4mm
$ 23.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 614NML.

IHS

Datasheet1 page9 years ago

Electro Sonic

Master Electronics

Sager Electronics

DigiKey

Inventory History

3 month trend:
+204%

Supply Chain

Country of OriginGermany
Introduction Date2009-12-08
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

EBM-Papst614NGML
DC Fan Axial Sintec-Sleeve Bearing 24V 18V to 28V 14.7CFM 19dB( 60 X 60 X 25.4mm)
DC Fan Axial Ball Bearing 24V 12V to 27.6V 14.5CFM 17dB 60 X 60 X 25mm
Blowers & Centrifugal Fans DC Blower, 75x30mm, 24VDC, 10.6CFM, Lead Wires
60 mm x 60 mm x 25 mm Tube Axial Fan 24 VDC Ball Bearing 14CFM 20dBA 12" Wires
DC Fan Axial Ball Bearing 24V 12V to 27.6V 16.9CFM 22.5dB 60 X 60 X 25mm
EBM-Papst624L
DC Fan Axial Ball Bearing 24V 18V to 28V 12.4CFM 20dB( 60 X 60 X 25.4mm) Low Speed

Descriptions

Descriptions of EBM-Papst 614NML provided by its distributors.

DC Fan Axial Ball Bearing 24V 18V to 28V 14.7CFM 19dB 60 X 60 X 25.4mm
DC Axial Fan, 24 V, Square, 60 mm, 25 mm, Ball Bearing, 14.7 CFM
FAN, AXIAL, 24VDC, 60X60X25MM, 15 CFM, 1W, 3000RPM, BALL, IP20
DC Fans DC Tubeaxial Fan, 60 x60x25mm, 24VDC, 14
Fan; DC; 24VDC; 60x60x25mm; 0.42m3/min; 19.0dB.
DC Fan, Tubeaxial Construction, 24V, 1W
Dc Tubeaxial Fan |Ebm-Papst 614NML
FAN AXIAL 60X25.4MM 24VDC WIRE
Current Rating Max. mA = 46 / Operating Voltage Max. V = 28 / Operating Voltage Min. V = 18 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 3000 / Flow Rate m³/h = 23 / Width mm = 60 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 33 / Height mm = 60 / Nominal Voltage V = 24 / Noise Level dBA = 21 / Depth mm = 25

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 614 NML