What’s new: Find the right parts faster with our redesigned experience

Learn more

EBM-Papst 612NHH

DC Fan Axial Ball Bearing 12V 8V to 13.2V 30CFM 41dB 60 X 60 X 25.4mm

$ 31.605

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 612NHH.

IHS

Datasheet1 page13 years ago

Electro Sonic

TME

Farnell

Newark

Inventory History

3 month trend:
+17.84%

Related Parts

EBM-Papst622HH
DC Fans DC Tubeaxial Fan, 60x60x25mm, 12VDC, 33CFM, 3.5W, 43dBA, 8200RPM, Ball Bearing
EBM-Papst612NGHH
DC Fans Tubeaxial Fan, 60x60x25mm, 12VDC, 33CFM, 3.8W, 43dBA, Sleeve Bearing, Lead Wires
EBM-Papst612NHH-118
DC axial fan, 12 V, 60 x 60 x 25 mm, 56 m³/h, 41 dB, ball bearing, ebm-papst, 612 NHH-118
Sanyo Denki9GA0612P6G001
DC Fans DC Axial Fan, 60x60x20mm, 12VDC, High Performance, Low Power, Tachometer, PWM
80x80x25mm Tubeaxial Fan 12 VDC Brushless Ball Bearing 12" Wires 40.1 CFM
DC Blower Ball Bearing 12V 0.6A 3000RPM 35CFM 49dB Flange Mount

Descriptions

Descriptions of EBM-Papst 612NHH provided by its distributors.

DC Fan Axial Ball Bearing 12V 8V to 13.2V 30CFM 41dB 60 X 60 X 25.4mm
AXIAL FAN, 60MM, 12VDC; Supply Voltage VDC:12V; Fan Frame Type:Square; Fan Frame Size:60mm; External Depth:25mm; Bearing Type:Ball Bearing; Air Flow - CFM:33CFM; Noise Rating:43dBA; Power Rating:3W; Rated Speed:6800rpm;
Axial Fan, 60Mm, 12Vdc; Rango De Producto:Serie 600N; Tensión De Alimentación:12Vdc; Tamaño Del Marco Del Ventilador:60Mm; Profundidad Externa:25Mm; Rango De Flujo - Imperial:33Cu.ft/Min; Rango De Flujo - Métrico:56M³/H; Altura:60Mm |Ebm-Papst 612NHH
Current Rating Max. mA = 236 / Operating Voltage Max. V = 13.2 / Operating Voltage Min. V = 8 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 6350 / Flow Rate m³/h = 50 / Width mm = 60 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 121 / Height mm = 60 / Nominal Voltage V = 12 / Noise Level dBA = 40 / Depth mm = 25

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 612 NHH
  • 612NHH.