Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 4312NL

DC Fan Axial Ball Bearing 12V 6V to 15V 58.8CFM 25dB 119 X 119 X 32mm Low Speed
$ 30.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4312NL.

Farnell

Datasheet4 pages8 years ago
Datasheet2 pages10 years ago

Master Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-22.45%

Supply Chain

Country of OriginGermany
Introduction Date2017-02-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of EBM-Papst 4312NL provided by its distributors.

DC Fan Axial Ball Bearing 12V 6V to 15V 58.8CFM 25dB 119 X 119 X 32mm Low Speed
FAN, AXIAL,12VDC,119X119X32MM,59CFM,1.0W,1450RPM, BALL BEARING
Fan; DC; 12VDC; 119x119x32mm; 1.67m3/min; 25.0dB.
DC Fans DC Tubeaxial Fan, 11 9x32mm, 12VDC, 59CF
DC Fan, Axial Construction, 0.08A, 12V, 0.9W
Axial Fan, 119Mm, 12Vdc, 58.8Cfm, 25Dba; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:119Mm; External Depth:32Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:58.8Cfm; Noise Rating:25Dba; Power Rating:1W; Ip Rating:Ip20Rohs Compliant: Yes |Ebm-Papst 4312NL
Axial Fan Power consumption: 0.2...1.5 W Temperature range: -20 ... 75 °C Voltage: 6...15 VDC Weight: 230 g Bearing: Ball Bearing Colour: Black Fan type: Axial Fan Material: Plastic Termination: 2 Wire Leads Power consumption max.: 1.5 W Pressure: 21 Pa Rated voltage: 12 VDC

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4312 NL