Eaton WMZS1C01

Circuit Breaker Thermal Magnetic; 277V AC 48V DC; 1A
$ 25.38
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton WMZS1C01.

RS (Formerly Allied Electronics)

Datasheet16 pages14 years ago

element14

Related Parts

ABB ControlS201-C1
Circuit Breaker, 1-P, 1A/277VAC, C, UL1077 Recognized, 6KAIC, DIN Mount
Sensata / AirpaxPP11-2-1.00A-XX-V
Circuit Breaker Magnetic Circuit Protectors 1Pole 1A 2-Pin
EatonKD1-1
Circuit Breaker Thermal Push Cur-Rtg 1A Panel 1 Pole Vol-Rtg 250/50 VAC/VDC
Sensata / AirpaxIELK1-1-62-100.-01-V
CIRCUIT BREAKER, HYDRAULIC, MAGNETIC, 1 POLE, IEL SERIES
Square DMG24425
CIRCUIT BREAKER, MAGNETIC, TOGGLE,1A, DIN RAIL,1 POLE,480/277VAC,60 VDC, C CURVE
Schneider ElectricGB2CB06
TESYS GB2 - THERMAL-MAGNETIC CIRCUIT BREAKER - 1P - 1 A - ID = 14 A

Descriptions

Descriptions of Eaton WMZS1C01 provided by its distributors.

Circuit Breaker Thermal Magnetic; 277V AC 48V DC; 1A
Circuit Breaker, 1-P, 1A/480V, C, 480Y/277VAC, UL1077 Recognized, 10KAIC@480V, DIN Mount
CIRCUIT BREAKER, UL1077 MCB 1A C CURVE 1 POLE | Eaton - Cutler Hammer WMZS1C01
Circuit Breaker, Thermal Magnetic, 1P, 1A; Product Range:Wmzs Series; Current Rating:1A; No. Of Poles:1 Pole; Voltage Rating Vdc:48V; Voltage Rating Vac:277V; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Eaton Cutler Hammer WMZS1C01

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN