Eaton VPH4-0140-R

Inductor Power Wirewound 23.7uH 20% Ferrite 1.41A 0.0828Ohm DCR Bulk
$ 9.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton VPH4-0140-R.

Newark

Datasheet9 pages11 years ago

Master Electronics

IHS

DigiKey

Inventory History

3 month trend:
-14.40%

CAD Models

Download Eaton VPH4-0140-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Inductor Nonstandard 22µH ±20% 5A 74mΩ 8MHz 20@100kHz
Inductor Power Unshielded Wirewound 22uH 15% 100KHz 27Q-Factor Ferrite 4A 0.0394Ohm DCR T/R
Wurth Elektronik7447017
FIXED IND 22UH 5A 15 MOHM TH
TAIYO YUDENNS12565T220MNV
Inductor Power Shielded Wirewound 22uH 20% 100KHz 3.91A 0.0372Ohm DCR Automotive T/R
TAIYO YUDENNS12575T220MNV
Ind Power Wirewound 22uH 20% 100KHz Ferrite 4.05A Embossed T/R
Wurth Elektronik74457122
WE-PD4, UNSHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 22 UH +/-15% 4A I

Descriptions

Descriptions of Eaton VPH4-0140-R provided by its distributors.

Inductor Power Wirewound 23.7uH 20% Ferrite 1.41A 0.0828Ohm DCR Bulk
General Purpose Inductor, 23.7uH, 20%, 6 Element, Ferrite-Core, SMD, 7171
VPH4 Series 23.7 uH 0.0828 Ohm 1.41 A SMT VERSA-PAC® Inductor Transformer
Inductor, Coupled, 23.7 uH, 82.8 Milliohm, 1.41 A, 18mm x 18mm x 10mm
Inductor;23.7uH;3.90A;0.0828 Ohms
Fixed Inductors 23.7uH 0.65A 0.0828o hms
INDUCTOR/TRANSFORMER 23.7UH SMD
Power Inductors - SMD 23.7uH 0.65A 0.0828ohms

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • VPH4-0140-R.