Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton VPH1-1400-R

Inductor Power Wirewound 201.6uH 30% Ferrite 0.55A 0.344Ohm DCR T/R

$ 6.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton VPH1-1400-R.

Newark

Datasheet9 pages11 years ago
Datasheet7 pages20 years ago

Master Electronics

IHS

DigiKey

Inventory History

3 month trend:
-23.04%

CAD Models

Download Eaton VPH1-1400-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Inductor Power Shielded Wirewound 220uH 30% 100KHz 22Q-Factor Ferrite 0.65A 0.565Ohm DCR T/R
General Purpose Inductor, 220uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
Inductor Power Shielded Wirewound 220uH 30% 100KHz 15Q-Factor Ferrite 0.45A 0.82Ohm DCR T/R
TAIYO YUDENLBC2518T221K
Inductor General Purpose Chip Wirewound 220uH 10% 796KHz Ferrite 0.08A 10.92Ohm DCR 1007 T/R
Wurth Elektronik744065221
FIXED IND 220UH 500MA 1 OHM SMD / 220 µH Shielded Drum Core, Wirewound Inductor 500 mA 1Ohm Max Nonstandard
Wurth Elektronik744066221
Power Choke Shielded Wirewound 220uH 30% 100KHz Ferrite 0.75A 0.74Ohm DCR T/R

Descriptions

Descriptions of Eaton VPH1-1400-R provided by its distributors.

Inductor Power Wirewound 201.6uH 30% Ferrite 0.55A 0.344Ohm DCR T/R
General Purpose Inductor, 201.6uH, 30%, 6 Element, Ferrite-Core, SMD, 5136
Inductor, Coupled, 201.6 uH, 344 Milliohm, 550 mA, 12.9mm x 9.2mm x 6.2mm
VPH1 Series 201.6 uH 0.344 Ohm 550 mA SMT VERSA-PAC® Inductor Transformer
Std Inductor, 201.6Uh, 0.55A, 30%; Rango De Producto:Serie Versa-Pac; Dc Resistance Max, Parallel:0.344Ohm; Inductancia, Paralela:201.6Μh; Rms Current, Parallel:550Ma; Saturation Current, Parallel:40Ma; Bobina, Tipo:Smd |Eaton Coiltronics VPH1-1400-R
INDUCTOR/TRANSFORMER, 201.6UH, SMD; Product Range: -; Inductance, Parallel: 201.6µH; RMS Current - Parallel: 550mA; Saturation Current - Parallel: 40mA; Coupled Inductor Case: 12.9mm x 9.2mm x 6.2mm; DC Resistance Max - Parallel: 0.344ohm; SVHC: 1,2-Benzenedicarboxylic acid, di-C7-11-branched and linear alkyl esters (DHNUP) (15-Jun-2015)

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • VPH1-1400-R.