Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton VP5-0155-R

Inductor Power Wirewound 9.9uH 20% Ferrite 2.08A 47mOhm DCR Bulk

$ 9.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton VP5-0155-R.

Newark

Datasheet9 pages11 years ago
Datasheet8 pages19 years ago
Datasheet8 pages20 years ago

Master Electronics

Jameco (USA)

DigiKey

Inventory History

3 month trend:
-24.16%

CAD Models

Download Eaton VP5-0155-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Inductor Power Unshielded Wirewound 10uH 20% 1KHz 30Q-Factor Ferrite 2.6A 0.06Ohm DCR T/R
Ind Power Bobbin Core 10uH 20% 1KHz 30Q-Factor Ferrite 2.6A T/R
Ind RF Choke Bobbin Core 10uH 20% 2.52MHz 40Q-Factor Ferrite 2.6A RDL Bag
Inductor Power Shielded Wirewound 10uH 20% 1KHz Ferrite 2.5A 43.7mOhm DCR Blister T/R
TAIYO YUDENNR6045T100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.5A 0.0611Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.5A 0.061Ohm DCR 2020 T/R

Descriptions

Descriptions of Eaton VP5-0155-R provided by its distributors.

Inductor Power Wirewound 9.9uH 20% Ferrite 2.08A 47mOhm DCR Bulk
General Purpose Inductor, 9.9uH, 20%, 6 Element, Ferrite-Core, SMD, 8383
VP5-0155 Series 9.9 uH 0.047 Ohm Surface Mount Inductor and Transformer
STANDARD INDUCTOR, 9.9UH, 2.08A 20%; Inductance:9.9µH; Inductance Tolerance:± 20%; DC Resistance Max:0.047ohm; DC Current Rating:2.08Arms; Core Material:Ferrite; Inductor Case Style:SMD; No. of Pins:12; Leaded Process Compatible:Yes
Product Range:VERSA-PAC Series; Inductance, Parallel:9.9µH; RMS Current, Parallel:2.08A; Saturation Current, Parallel:1.6A; DC Resistance Max, Parallel:0.047ohm; Product Length:21mm; Product Width:21mm; Product Height:10.8mm RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • VP5-0155-R.
  • VP5-0155R
  • VP50155R