Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton VP4-0860TR-R

Inductor Power Wirewound 87uH 30% Ferrite 1.7A 57mOhm DCR T/R
$ 8.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton VP4-0860TR-R.

IHS

Datasheet9 pages11 years ago

Master Electronics

Future Electronics

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2017-08-09
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Inductor Power Shielded Wirewound 82uH 30% 100KHz 24Q-Factor Ferrite 1.3A 0.2Ohm DCR T/R
Common Mode Chokes Dual 90Ohm 100MHz 0.4A 0.3Ohm DCR SMD T/R
Inductor Power Shielded Wirewound 82uH 30% 100KHz 9Q-Factor Ferrite 0.7A 0.4Ohm DCR T/R
Wurth Elektronik744065820
100KHz 8MHz 1A 1.1A 82μH 420mΩ ±30% 1028 standard mounting,SMD mount 10mm*10mm*3.1mm

Descriptions

Descriptions of Eaton VP4-0860TR-R provided by its distributors.

Inductor Power Wirewound 87uH 30% Ferrite 1.7A 57mOhm DCR T/R
General Purpose Inductor, 87uH, 30%, 1 Element, Ferrite-Core, SMD, 7171
Inductor, Coupled, 87 uH, 57 Milliohm, 1.7 A, 18mm x 18mm x 10mm
VP4 Series 87 uH 1.7 A 0.057 Ohm Surface Mount Power Transformer
IND/XFMR, VERSA-PAC, 87.0UH, 0.90A
VP4-0860TR-R, EATON ELECTRONICS
Inductor; Inductor Type:Standard; Series:VP; Inductance:87µH; Inductance Tolerance:± 30%; DC Resistance Max:0.057ohm; DC Current Rating:1.7Arms; Package/Case:PCB Surface Mount; Core Material:Ferrite; Current, It rms:1.7A ;RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN