Eaton VP4-0075TR-R

Inductor Power Wirewound 6.1uH 20% Ferrite 1.7A 0.057Ohm DCR Automotive T/R
$ 7.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton VP4-0075TR-R.

IHS

Datasheet9 pages11 years ago

Electro Sonic

Master Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
-1.43%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2017-08-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Semi-Shielded Wirewound 6.2uH 20% 100KHz Ferrite 2.2A 6028 T/R
Inductor Power Shielded Wirewound 5.6uH 20% 1KHz 20Q-Factor Ferrite 1.95A 0.065Ohm DCR T/R
Wurth Elektronik7447745062
FIXED IND 6.2UH 2.1A 90 MOHM SMD
Wurth Elektronik74404052056
Inductor, 5.6Uh, Semishielded, 2.1A Rohs Compliant: Yes |Würth Elektronik 74404052056
General Purpose Inductor, 5.6uH, 20%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 1616
General Purpose Inductor, 6.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2828

Descriptions

Descriptions of Eaton VP4-0075TR-R provided by its distributors.

Inductor Power Wirewound 6.1uH 20% Ferrite 1.7A 0.057Ohm DCR Automotive T/R
General Purpose Inductor, 6.1uH, 20%, 1 Element, Ferrite-Core, SMD, 7171
VP4-0075 Series 6.1 uH 0.057 Ohm Surface Mount Inductor and Transformer
Inductor; Inductor Type:Standard; Series:VP; Inductance:6.1µH; Inductance Tolerance:± 20%; DC Resistance Max:0.057ohm; DC Current Rating:1.7Arms; Package/Case:PCB Surface Mount; Core Material:Ferrite; Current, It rms:1.7A ;RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN