Eaton VP3-0138-R

Inductor Power Wirewound 11.2uH 20% Ferrite 1.47A 0.061Ohm DCR T/R
$ 6.844
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton VP3-0138-R.

Newark

Datasheet9 pages11 years ago
Datasheet7 pages19 years ago

Master Electronics

IHS

Sager Electronics

DigiKey

Inventory History

3 month trend:
+251%

CAD Models

Download Eaton VP3-0138-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Wirewound 12uH 20% 1KHz Ferrite 3.8A 48mOhm DCR T/R
Wurth Elektronik744776112
FIXED IND 12UH 2.72A 70 MOHM SMD
Inductor Power Shielded Wirewound 12uH 20% 100KHz 16Q-Factor Ferrite 3.8A 0.038Ohm DCR T/R
Wurth Elektronik744771112
Power Choke Shielded Wirewound 12uH 20% 100KHz Ferrite 4.5A 0.026Ohm DCR Automotive AEC-Q200 T/R
Inductor Power Shielded Wirewound 12uH 20% 100KHz Ferrite 3.7A 0.035Ohm DCR 4040 T/R
Inductor Power Shielded Wirewound 12uH 20% 100KHz Ferrite 4A 0.027Ohm DCR 4949 T/R

Descriptions

Descriptions of Eaton VP3-0138-R provided by its distributors.

Inductor Power Wirewound 11.2uH 20% Ferrite 1.47A 0.061Ohm DCR T/R
General Purpose Inductor, 11.2uH, 20%, 6 Element, Ferrite-Core, SMD, 6763
VP3-0138 Series 4.5 uH 0.061 Ohm Surface Mount Inductor and Transformer
Inductor, Coupled, 11.2 uH, 61 Milliohm, 1.47 A, 17.1mm x 16mm x 8.4mm
INDUCTOR/TRANSFORMER, 11.2UH, SMD; Product Range: VERSA-PAC Series; Inductance, Parallel: 11.2µH; RMS Current - Parallel: 1.47A; Saturation Current - Parallel: 590mA; Coupled Inductor Case: 17.1mm x 16mm x 8.4mm; DC Resistanc
Standard Inductor, 11.2Uh 1.47A 20%; Rango De Producto:Serie Versa-Pac; Dc Resistance Max, Parallel:0.061Ohm; Inductancia, Paralela:11.2Μh; Rms Current, Parallel:1.47A; Saturation Current, Parallel:590Ma; Bobina, Tipo:Smd |Eaton Coiltronics VP3-0138-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • VP3-0138-R.
  • VP30138R