Eaton VP3-0047-R

Inductor Power Wirewound 3.8uH 20% Ferrite 1.47A 0.061Ohm DCR T/R
$ 6.644
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton VP3-0047-R.

IHS

Datasheet9 pages11 years ago
Datasheet8 pages19 years ago

Master Electronics

Sager Electronics

DigiKey

Inventory History

3 month trend:
+360%

CAD Models

Download Eaton VP3-0047-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 3.9uH, 20%, 1 Element, Ferrite-Core, SMD
Ind Power Wirewound 3.9uH 20% 100KHz 22Q-Factor Ferrite 1.58A T/R
Wurth Elektronik744773039
POWER CHOKE WE-PD2 | FIXED IND 3.9UH 1.88A 94 MOHM
General Purpose Inductor, 3.6uH, 20%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 1616
Inductor Power Unshielded Wirewound 3.9uH 20% 1KHz 28Q-Factor Ferrite 1.98A 0.076Ohm DCR T/R
Wurth Elektronik7440450039
1MHz 54MHz 2.5A 1.32A 40@1MHz 3.9¦ÌH 140m¦¸ ¡À20% 1812 4.5mm*3.2mm*2.9mm

Descriptions

Descriptions of Eaton VP3-0047-R provided by its distributors.

Inductor Power Wirewound 3.8uH 20% Ferrite 1.47A 0.061Ohm DCR T/R
General Purpose Inductor, 3.8uH, 20%, 6 Element, Ferrite-Core, SMD, 6763
Inductor, Coupled, 3.8 uH, 61 Milliohm, 1.47 A, 17.1mm x 16mm x 8.4mm
IND/XFMR, VERSA-PAC, 3.8UH, 10.38A | Eaton Electronics VP3-0047-R
VP3 Series 3.8 uH 1.47 A 0.061 Ohm Surface Mount Transformer
Fixed Inductors 3.8uH 1.73A 0.061ohm s
INDUCTOR/TRANSFORMER 3.8UH SMD
POWER INDUCTORS-SMD 3.8UH 1.73A 0.061OHMS
VP3-0047-R, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN