Eaton VP2-0116-R

Inductor Power Wirewound 5.7uH 20% Ferrite 1.26A 90mOhm DCR T/R
$ 6.614
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton VP2-0116-R.

Newark

Datasheet9 pages11 years ago
Datasheet7 pages19 years ago

Master Electronics

IHS

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download Eaton VP2-0116-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 5.6uH 20% 1KHz 28Q-Factor Ferrite 1.6A 0.1Ohm DCR T/R
Ind Power Wirewound 5.6uH 20% 100KHz 20Q-Factor Ferrite 1.4A T/R
TAIYO YUDENNR6012T5R3ME
Inductor Power Shielded Wirewound 5.3uH 20% 100KHz Ferrite 1.4A 0.15Ohm DCR 2424 T/R
TAIYO YUDENNRS6012T5R3MMGJV
Ind Power Shielded Wirewound 5.3uH 20% 100KHz Ferrite 1.55A Embossed T/R
TAIYO YUDENNRS6012T5R3MMGJ
Inductor Power Shielded Wirewound 5.3uH 20% 100KHz Ferrite 1.55A 0.15Ohm DCR 2424 T/R
Ind Power Wirewound 5.6uH 20% 1KHz 18Q-Factor Ferrite 1.1A T/R

Descriptions

Descriptions of Eaton VP2-0116-R provided by its distributors.

Inductor Power Wirewound 5.7uH 20% Ferrite 1.26A 90mOhm DCR T/R
General Purpose Inductor, 5.7uH, 20%, 6 Element, Ferrite-Core, SMD, 6447
VP2-0116 Series 5.7 uH 0.09 Ohm Surface Mount Inductor and Transformer
INDUCTOR/TRANSFORMER, 5.7UH, SMD; Product Range: -; Inductance, Parallel: 5.7µH; RMS Current - Parallel: 1.26A; Saturation Current - Parallel: 1.41A; Coupled Inductor Case: 16.3mm x 12mm x 7.8mm; DC Resistance Max - Parallel:
Standard Inductor, 5.7Uh, 1.26A 20%; Rango De Producto:Serie Versa-Pac; Dc Resistance Max, Parallel:0.09Ohm; Inductancia, Paralela:5.7Μh; Rms Current, Parallel:1.26A; Saturation Current, Parallel:1.41A; Bobina, Tipo:Smd |Eaton Coiltronics VP2-0116-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • VP2-0116-R.
  • VP2-0116R
  • VP20116R