Eaton VP1-1400-R

Inductor Power Wirewound 89.6uH 30% Ferrite 0.85A 0.145Ohm DCR T/R
$ 4.763
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton VP1-1400-R.

Farnell

Datasheet9 pages11 years ago

Master Electronics

IHS

Sager Electronics

Newark

Inventory History

3 month trend:
+5.74%

CAD Models

Download Eaton VP1-1400-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Wurth Elektronik744065820
Power Inductor, 82Uh, Shielded, 1A Rohs Compliant: Yes |Würth Elektronik 744065820
Inductor Power Shielded Wirewound 82uH 30% 100KHz 9Q-Factor Ferrite 0.7A 0.4Ohm DCR T/R
Inductor Power Shielded Wirewound 82uH 30% 100KHz 7.6Q-Factor Ferrite 0.7A 0.324Ohm DCR T/R
Inductor Power Shielded Wirewound 82uH 30% 100KHz 24Q-Factor Ferrite 1.3A 0.2Ohm DCR T/R
Common Mode Chokes Dual 90Ohm 100MHz 0.4A 0.3Ohm DCR SMD T/R
Inductor Power Shielded Wirewound 82uH 30% 100KHz 8Q-Factor Ferrite 0.52A 0.43Ohm DCR T/R

Descriptions

Descriptions of Eaton VP1-1400-R provided by its distributors.

Inductor Power Wirewound 89.6uH 30% Ferrite 0.85A 0.145Ohm DCR T/R
General Purpose Inductor, 89.6uH, 30%, 6 Element, Ferrite-Core, SMD, 5136
VP1-1400 Series 89.6 uH 0.145 Ohm Surface Mount Inductor and Transformer
Inductor, Coupled, 89.6 uH, 145 Milliohm, 850 mA, 12.9mm x 9.2mm x 6.2mm
INDUCTOR/TRANSFORMER, 89.6UH, SMD; Product Range: VERSA-PAC Series; Inductance, Parallel: 89.6µH; RMS Current - Parallel: 850mA; Saturation Current - Parallel: 60mA; Coupled Inductor Case: 12.9mm x 9.2mm x 6.2mm; DC Resistanc

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • VP1-1400-R.