Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton VP1-0190-R

Inductor Power Wirewound 12.2uH 20% Ferrite 0.85A 0.145Ohm DCR T/R
$ 4.927
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton VP1-0190-R.

Electro Sonic

Datasheet9 pages11 years ago

element14 APAC

Newark

Master Electronics

DigiKey

Inventory History

3 month trend:
-21.36%

CAD Models

Download Eaton VP1-0190-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Inductor Power Unshielded Wirewound 12uH 20% 1KHz 28Q-Factor Ferrite 1.05A 0.21Ohm DCR T/R
Inductor Power Unshielded Wirewound 12uH 20% 1MHz Ferrite 1A 0.197Ohm DCR Automotive T/R
General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 1813
Inductor Power Shielded Wirewound 12uH 20% 100KHz Ferrite 1A 0.258Ohm DCR 1211 T/R
Inductor Power Shielded Wirewound 12uH 20% 100KHz Ferrite 1.1A 0.228Ohm DCR T/R
Inductor Power Shielded Wirewound 12uH 20% 100KHz 0.84A 0.1316Ohm DCR T/R

Descriptions

Descriptions of Eaton VP1-0190-R provided by its distributors.

Inductor Power Wirewound 12.2uH 20% Ferrite 0.85A 0.145Ohm DCR T/R
General Purpose Inductor, 12.2uH, 20%, 6 Element, Ferrite-Core, SMD, 5136
VP1-0190 Series 12.2 uH 0.145 Ohm Surface Mount Inductor and Transformer
Inductor, Coupled, 12.2 uH, 145 Milliohm, 850 mA, 12.9mm x 9.2mm x 6.2mm
Standard Inductor, 12.2Uh 0.85A 20%; Product Range:Versa-Pac Series; Inductance, Parallel:12.2Μh; Rms Current, Parallel:850Ma; Saturation Current, Parallel:430Ma; Dc Resistance Max, Parallel:0.145Ohm; Leakage Inductance:0.096Μh Rohs Compliant: Yes |Eaton Coiltronics VP1-0190-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • VP1-0190-R.
  • VP10190R