Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton UP1B-1R0-R

Inductor Power Wirewound 1.2uH/1u(Rated)H 20% 100KHz Ferrite 4.4A 17.7mOhm DCR T/R

$ 0.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UP1B-1R0-R.

IHS

Datasheet7 pages10 years ago
Datasheet7 pages20 years ago
Datasheet6 pages18 years ago

Master Electronics

Jameco (USA)

Newark

DigiKey

Inventory History

3 month trend:
-3.39%

CAD Models

Download Eaton UP1B-1R0-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

FIXED IND 1UH 5.3A 33.1 MOHM SMD
Power Inductors - SMD FIXED IND 1.0UH 0.033OHM 3.80A
FIXED IND 1UH 4.3A 39.6 MOHM SMD
FIXED IND 1UH 4.3A 45 MOHM SMD
Inductor Power Drum Core 1uH 20% 7.96MHz 20Q-Factor Ferrite 3.5A 0.013Ohm DCR RDL Box
Ind Power Wirewound 1uH 20% 1KHz 28Q-Factor Ferrite 3.8A T/R

Descriptions

Descriptions of Eaton UP1B-1R0-R provided by its distributors.

Inductor Power Wirewound 1.2uH/1u(Rated)H 20% 100KHz Ferrite 4.4A 17.7mOhm DCR T/R
DRUM CORE POWER INDUCTOR General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 3524
100KHz 5.3A 4.4A 1μH 17.7mΩ ±20% SMD,6.1X8.9MM standard mounting,SMD mount 8.89mm*6.1mm*5mm
UP Series 1 uH ±20 % Tolerance 4.4 A Unshielded Low Profile Power Inductor
IND PWR 1UH 20% 100KHZ FERRITE
FIXED IND 1UH 4.4A 17.7 MOHM SMD
Inductor; Power Inductor; 1.0uH,4.4A
Power Inductors-SMD 1.0uH 5.3A 0.0177ohms
SURFACE MOUNT RESISTORS FIXED RESISTORS;
UP1B-1R0-R, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UP1B1R0R