Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton TV1840-3R0606-R

TV Series 3 V 60 F Ø18.5 x 42 mm LS=7.5 mm Radial Cylindrical Super Capacitor

$ 4.732
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TV1840-3R0606-R.

IHS

Datasheet5 pages4 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+53.68%

CAD Models

Download Eaton TV1840-3R0606-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2016-08-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Eaton TV1840-3R0606-R provided by its distributors.

TV Series 3 V 60 F Ø18.5 x 42 mm LS=7.5 mm Radial Cylindrical Super Capacitor
Special Capacitor, Electric Double Layer, 3V, 30% +Tol, 10% -Tol, 60000000uF, Through Hole Mount
60F 3V -10%~30% 1000h@ 85°C 3V 13mΩ Plugins Through hole mounting 18.5mm(Length)*42mm(height)
Cap Supercap 60F 3V -10% to 30% ( 18.5 X 42mm ) Radial Aluminum Cylindrical Can 7.5mm 135uA 0.013 Ohm 65C Bag
CAP, 60.0F, 3.0V, TV SERIES, CYL
CAP, 60F, 3V, SUPER CAP, RADIAL
Supercapacitors / Ultracapacitors 3V 60F
|Eaton Bussmann TV1840-3R0606-R
Capacitor, 60F, 3V, SUPER Capacitor, RADIAL; Capacitance:60F; Voltage Rating:3V; Capacitor Terminals:Radial Leaded; Product Range:TV Series; Capacitance Tolerance:+30%, -10%; Lead Spacing:7.5mm; Lifetime Temperature:1000 hours 85°C; Operating Temperature Min:-40°C; Operating Temperature Max:65°C; ESR:0.013ohm; Capacitor Case Style:-; Diameter:18.5mm; Height:42mm; SVHC:No SVHC (07-Jul-2017)

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN