Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton TV1635-3R0356-R

TV Series 3 V 35 F Ø16.5 x 38 mm LS=7.5 mm Radial Cylindrical Super Capacitor

$ 2.971
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TV1635-3R0356-R.

IHS

Datasheet5 pages4 years ago

Sager Electronics

Inventory History

3 month trend:
-82.33%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2016-08-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Eaton TV1635-3R0356-R provided by its distributors.

TV Series 3 V 35 F Ø16.5 x 38 mm LS=7.5 mm Radial Cylindrical Super Capacitor
Capacitor, 35F, 3V, SUPER RADIAL; Capacitance:35F; Voltage Rating:3V; Capacitor Terminals:Radial Leaded; Product Range:TV Series;
CAP, 35F, 3V, SUPER CAP, RADIAL; Capacitance: 35F; Voltage Rating: 3V; Capacitor Terminals: Radial Leaded; Product Range: TV Series; Capacitance Tolerance: +30%, -10%; Lead Spacing: 7.5mm; Lifetime @ Temperature: 1000 hours @ 85°C; Operating Temperature Min: -40°C; Operating Temperature Max: 65°C; ESR: 0.015ohm; Capacitor Case Style: -; Diameter: 16.5mm; Height: 38mm; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN