Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton TV1030-3R0106-R

TV Series 3 V 10 F Ø10.5 x 31.5 mm LS=5 mm Radial Cylindrical Super Capacitor

$ 1.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TV1030-3R0106-R.

IHS

Datasheet5 pages4 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+62.66%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2016-08-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Eaton TV1030-3R0106-R provided by its distributors.

TV Series 3 V 10 F Ø10.5 x 31.5 mm LS=5 mm Radial Cylindrical Super Capacitor
Special Capacitor, Electric Double Layer, 3V, 30% +Tol, 10% -Tol, 10000000uF, Through Hole Mount
10F 3V -10%~30% 1000h@ 85°C 3V 26mΩ Through hole mounting 10.5mm(Length)*31.5mm(height)
Supercapacitors/ultracapacitors; EATON; TV1030-3R0106-R; 10 F; 26 mOhm; 3 V; 10.5 mm
Radial Can ELECTRIC DOUBLE LAYER CAPACITOR TV 3V 10F -10% +30% 0.413Dia 10.50mm
SUPER CAPACITOR, RADIAL, CAN, 10F, 3V, 26OHM, THROUGH HOLE, PC PINS, TV SERIES
Cap Supercap 10F 3V -10% to 30% ( 10.5 X 31.5mm ) Radial Aluminum Cylindrical Can 5mm 25uA 0.026 Ohm 65C Bulk
CAP, 10.0F, 3.0V, TV SERIES, CYL
CAP, 10F, 3V, SUPER CAP, RADIAL
TV1030-3R0106-R, EATON ELECTRONICS
Capacitor, 10F, 3V, SUPER Capacitor, RADIAL; Capacitance:10F; Voltage Rating:3V; Capacitor Terminals:Radial Leaded; Product Range:TV Series; Capacitance Tolerance:+30%, -10%; Lead Spacing:5mm; Lifetime Temperature:1000 hours 85°C; Operating Temperature Min:-40°C; Operating Temperature Max:65°C; ESR:0.026ohm; Capacitor Case Style:-; Diameter:10.5mm; Height:31.5mm; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN