What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton TR2/1025TD5-R

Fuse Chip Slow Blow Acting 5A 250V SMD Solder Pad 10.29 X 2.77 X 2.77mm T/R
$ 2.064
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TR2/1025TD5-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages19 years ago

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Schurter0001.2512
Fuse, Cartridge, Time Delay, 6.3 A, 250 VAC, 150 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2512.TR
Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 150VDC, 1500A (IR), Through Hole, 5.4x22.5mm
Schurter0001.2512.PT
Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 150VDC, 1500A (IR), Through Hole, 5.4x22.5mm
EatonABC-6-R
Fuse; Cylinder; Fast Acting; 6A; Sz 3AG; Dims 0.25x1.25; Ceramic; Cartridge; Clip
Fuse Miniature Fast Acting 6A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton
Littelfuse0314006.HXP
Fuse; Cylinder; Fast Acting; 6A; 3AB; Supplemental; 0.25x1.25 in..; Ceramic; 250VAC

Descriptions

Descriptions of Eaton TR2/1025TD5-R provided by its distributors.

Fuse Chip Slow Blow Acting 5A 250V SMD Solder Pad 10.29 X 2.77 X 2.77mm T/R
Electric Fuse, Time Delay Blow, 5A, 250VAC, 125VDC, 50A (IR), Surface Mount
SMD Fuse, Time Delay, 5 A, 250 VAC, 125 VDC, 4010 [10228 Metric], 1025TD
FUSE, SMD, TIME DELAY, 5A, 125VDC; Fuse Current: 5A; Product Range: Brick 1025TD Series; Voltage Rating VAC: 250V; Voltage Rating V DC: 125V; Blow Characteristic: Time Delay; Fuse Case Style: SMD; Breaking Capacity Current AC: 50A; Breaking Capacity Current DC: 50A; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR2-1025TD5-R
  • TR2-1025TD5-R.
  • TR2/1025TD5R