What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton TR/3216LV250-R

Fuse Chip Fast Acting 0.25A 125V SMD Solder Pad 1206 T/R CSA/UL
$ 0.724
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TR/3216LV250-R.

Future Electronics

Datasheet2 pages12 years ago
Datasheet2 pages9 years ago

IHS

Sager Electronics

Electro Sonic

TME

Inventory History

3 month trend:
-0.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Littelfuse0448.315MR
Electric Fuse, Very Fast Blow, 0.315A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO2
Littelfuse0453.315MR
Fuse Chip Very Fast Acting 0.315A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
Littelfuse39603150000
Fuse Subminiature Slow Blow Acting 0.315A 125V Radial 8.5 X 4 X 8mm Ammo UL
Schurter3404.0110.11
Fuse Chip Slow Blow Acting 0.25A 125V SMD Solder Pad 7.4 X 3.1mm Thermoplastic Plastic Bag
Schurter3404.0006.11
Fuse Chip Fast Acting 0.25A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus
Schurter3404.0006.22
Fuse Chip Fast Acting 0.25A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic T/R cULus

Descriptions

Descriptions of Eaton TR/3216LV250-R provided by its distributors.

Fuse Chip Fast Acting 0.25A 125V SMD Solder Pad 1206 T/R CSA/UL
Electric Fuse, Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Surface Mount, 1206
SMD Fuse, Fast Acting, 250 mA, 125 VAC, 125 VDC, 1206 [3216 Metric], 3216LV
Fuse, Smd, 250Ma, 1206, Fast Acting, Full Reel; Fuse Current:250Ma; Blow Characteristic:Fast Acting; Voltage Rating Vac:125Vac; Voltage Rating Vdc:125Vdc; Fuse Case Style:1206 [3216 Metric]; Product Range:Chip 3216Lv Series Rohs Compliant: Yes |Eaton Bussmann TR/3216LV250-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR-3216LV250-R
  • TR/3216LV250R
  • TR3216LV250-R