Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton TR/3216FF375-R

0.00077A²S Quick fuse 375mA 1206 welding mounting,SMD mount 3.2mm(Length)*1.6mm(height)

$ 0.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TR/3216FF375-R.

TME

Datasheet2 pages9 years ago

Electro Sonic

IHS

Future Electronics

Farnell

Inventory History

3 month trend:
-4.48%

CAD Models

Download Eaton TR/3216FF375-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Bel FuseC2Q 300
Electric Fuse, Very Fast Blow, 0.3A, 32VAC, 63VDC, 35A (IR), Surface Mount, 0603
Bel FuseC2Q 375
Electric Fuse, Very Fast Blow, 0.375A, 32VAC, 63VDC, 35A (IR), Surface Mount, 0603
Littelfuse0467.375NR
Electric Fuse, Very Fast Blow, 0.375A, 32VAC, 32VDC, 50A (IR), Surface Mount, 0603
Littelfuse0435.375KR
Electric Fuse, Fast Blow, 0.375A, 32VDC, 50A (IR), Surface Mount, 0402
Littelfuse0438.375WR
Fuse Chip Fast Acting 0.375A 32V SMD Solder Pad 0603 Ceramic T/R CSA/UL
Electric Fuse, Fast Blow, 0.375A, 32VAC, 63VDC, 50A (IR), Surface Mount, 1206

Descriptions

Descriptions of Eaton TR/3216FF375-R provided by its distributors.

0.00077A²S Quick fuse 375mA 1206 welding mounting,SMD mount 3.2mm(Length)*1.6mm(height)
Fuse Chip Fast Acting 0.375A 32V SMD Solder Pad 1206 T/R CSA/UL/cULus
Electric Fuse, Fast Blow, 0.375A, 32VAC, 63VDC, 50A (IR), Surface Mount, 1206
SMD Fuse, Fast Acting, 375 mA, 32 VAC, 63 VDC, 1206 [3216 Metric], 3216FF
Fuse Fast Acting 3/8 A 32VAC 63VDC 50AIR 0.063 in. Dia x 0.126 in. L
FUSE, SMD, 375mA, 1206, FAST ACTING; Vol; FUSE, SMD, 375mA, 1206, FAST ACTING; Voltage Rating VAC:32V; Voltage Rating VDC:63V; Fuse Current:375mA; Breaking Capacity:50A @ 32VAC / 50A @ 63VDC; Blow Characteristic:Fast Acting; Series:Chip; Fuse Case Style:1206

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR-3216FF375-R
  • TR/3216FF-375-R
  • TR/3216FF375R
  • TR3216FF375-R
  • TR3216FF375R