Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton 3216FF-6-5-R

FUSE, SMD, 6.5A, 1206, FAST ACTING; Product Range: 3216FF Series; Fuse Current: 6.5A; Voltage Rating VAC: 32VAC;...
$ 0.621
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 3216FF-6-5-R.

Newark

Datasheet2 pages15 years ago
Datasheet2 pages18 years ago

Farnell

Inventory History

3 month trend:
-14.60%

Related Parts

3.623A²S Quick fuse 7A 1206 welding mounting,SMD mount 3.2mm(Length)*1.6mm(height)
Fuse, Automotive, Torpedo, Fast Acting, 8 A, 35 VDC, 5mm x 5.994mm x 24.993mm, GBC
Littelfuse0429007.WRML
Fuse Chip Very Fast Acting 7A 24V SMD Solder Pad 1206 Epoxy T/R CSA/UL
Fuse Fast Acting 7.5A 32V Holder Cartridge 6.35 X 22.2mm Glass Carton Automotive
Littelfuse0440007.WR
Fuse Chip Fast Acting 7A 32V SMD Solder Pad 1206 Ceramic T/R CSA/UL
Littelfuse0440008.WR
Fuse Chip Fast Acting 8A 32V SMD Solder Pad 1206 Ceramic T/R CSA/UL

Descriptions

Descriptions of Eaton 3216FF-6-5-R provided by its distributors.

FUSE, SMD, 6.5A, 1206, FAST ACTING; Product Range:3216FF Series; Fuse Current:6.5A; Voltage Rating VAC:32VAC; Voltage Rating VDC:63VDC; Blow Characteristic:Fast Acting; Fuse Case Style:1206; Breaking Capacity Current AC:50A RoHS Compliant: Yes
FUSE, SMD, FAST ACTING, 6.5A; Voltage Rating VAC:32V; Voltage DC:32V; Fuse Current:6.5A; Fuse Size:3.2mm x 1.6mm x 0.89mm; Fuse Type Blowing Characteristic:Fast Acting; Series:3126FF; SMD Fuse Case Style:1206; SVHC:No SVHC (18-Jun-2010); Approval Bodies:CSA; Approval Category:UL Recognised; External Depth:1.6mm; External Width:3.2mm; Overall Height:0.89mm; Package / Case:1206; Resistance @ 10% Rated Current Typ:0.0082ohm; Termination Type:SMD; Voltage Drop @ Rated Current:0.076V; Breaking Capacity:50A @ 32VAC/DC; Breaking Capacity Current AC:50A; Breaking Capacity Current DC:50A

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN