Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton TPC-75

Fuse 75A 80V DIN Rail Wire 46.89 X 13.89 X 46.33mm CE/UL
$ 79.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TPC-75.

IHS

Datasheet12 pages9 years ago
Datasheet7 pages23 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-04-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EatonCBBF-80
80A Bussmann MRBF 58V Marine Automotive Battery Fuse SAEJ1117 ISO 8820-3 IP66
Littelfuse0999080.ZXN
Fuse Blade Slow Blow Acting 80A 58V Holder Quick Connect 29.21 X 8.85 X 21.59mm Automotive
EatonTPC-90
FUSE CURRENT LIMITING 80 VDC, TELPOWER COMPACT, 90A, TPC SERIES
Littelfuse157.5701.5801
Electric Fuse, Time Delay Blow, 80A, 48VDC, 480A (IR), Inline/holder
Littelfuse142.5631.5802
58V 25600A²S Slow fuse Automotive 80A Bracket mounting,threaded mounting 16mm*12mm*8.2mm
FUSE, FORK LIFT TRUCK, 80A

Descriptions

Descriptions of Eaton TPC-75 provided by its distributors.

Fuse 75A 80V DIN Rail Wire 46.89 X 13.89 X 46.33mm CE/UL
FUSE CURRENT LIMITING 80 VDC, TELPOWER COMPACT, 75A, TPC SERIES
Electric Fuse, 75A, 80VDC, 100000A (IR), Inline/holder
Rectangular Connector, 80V, 75A, Base Mount, 46.89mm × 13.89mm × 46.34mm
Eaton Bussmann Telpower TPC FUSE 75A - TPC-75
FUSE TELPOWER 75A 80VDC COMPACT

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPC75