Eaton SS-5-2A-AP

250V 35A Slow Blow Fuse, Board Mount (Cartridge Style Excluded), TH, 8.5mm × 4.3mm × 8.35mm
$ 1.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SS-5-2A-AP.

IHS

Datasheet7 pages10 years ago
Datasheet3 pages12 years ago
Datasheet2 pages19 years ago

Newark

Sager Electronics

Master Electronics

Fuses Unlimited

Inventory History

3 month trend:
-96.99%

CAD Models

Download Eaton SS-5-2A-AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse38312500000
300V 22A²S(Min) Slow fuse Time Delay/Slow Blow 2.5A Plugins PCBinstall 8mm(Length)*8mm(height)
Fuse Subminiature 2.5A 300V Time Delay 2-Pin Thru-Hole Ammo Pack
Bel FuseRST 2.5
Fuse Micro Slow Blow Acting 2.5A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 100A (IR), Through Hole
Schurter0034.6018
Fuse Subminiature Fast Acting 2.5A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Fuse Subminiature 2.5A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack

Descriptions

Descriptions of Eaton SS-5-2A-AP provided by its distributors.

250V 35A Slow Blow Fuse, Board Mount (Cartridge Style Excluded), TH, 8.5mm × 4.3mm × 8.35mm
Fuses with Leads (Through Hole) 2A 250V SS-5H RADIAL TD FUSE
Fuse Subminiature Slow Blow Acting 2A 250V Radial 8.5 X 4.3 X 7.85mm Ammo CQC/KC/PSE/SEMKO/VDE/cULus
FUSE, PCB, 2A, 250V, TIME DELAY; Voltage; FUSE, PCB, 2A, 250V, TIME DELAY; Voltage Rating VAC:250V; Fuse Current:2A; Breaking Capacity:35A @ 250VAC; Blow Characteristic:Time Delay; Fuse Case Style:Radial Leaded; Series:SS-5; Current Rating:2A; Fuse Mounting:Through Hole

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS-5-2A-AP.
  • SS5-2A-AP