Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton SD7030-5R0-R

Inductor Power Shielded Drum Core 5uH 30% 100KHz Ferrite 3.2A 31mOhm DCR T/R
$ 1.544
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SD7030-5R0-R.

IHS

Datasheet4 pages9 years ago
Datasheet3 pages19 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-13.13%

CAD Models

Download Eaton SD7030-5R0-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-09-29
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 4.7uH 30% 100KHz 13Q-Factor Ferrite 4.1A 0.024Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 4.1A 0.0234Ohm DCR Automotive T/R
TAIYO YUDENNR8040T4R7N
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 4.1A 0.0234Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 3.3A 0.03Ohm DCR Automotive T/R
TAIYO YUDENNRS8040T4R7NJGJV
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 4.1A 0.0234Ohm DCR 3131 Automotive T/R
Inductor Power Shielded Wirewound 5.1uH 30% 100KHz Ferrite 3.8A 0.026Ohm DCR 4040 T/R

Descriptions

Descriptions of Eaton SD7030-5R0-R provided by its distributors.

Inductor Power Shielded Drum Core 5uH 30% 100KHz Ferrite 3.2A 31mOhm DCR T/R
General Purpose Inductor, 4.9uH, 30%, 1 Element, Ferrite-Core, SMD
SD7030 Series 5 uH ±30 % Tolerance 3.2 A Shielded SMT Low Profile Power Inductor
INDUCTOR, SHIELDED, 5UH, 2.4A, SMD; Inductance: 5µH; RMS Current (Irms): 3.2A; Inductor Construction: Shielded; Saturation Current (Isat): 2.4A; Product Range: SD7030 Series; Power Inductor Case: 7mm x 7mm x 3mm; DC Resistance Max: 0.031ohm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD7030-5R0-R.