Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton SD53-4R7-R

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2.01A 45mOhm DCR 2020 T/R
$ 1.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SD53-4R7-R.

IHS

Datasheet4 pages10 years ago
Datasheet3 pages18 years ago
Datasheet3 pages19 years ago

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+94.99%

CAD Models

Download Eaton SD53-4R7-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-09-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TAIYO YUDENNRS5030T4R7MMGJ
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2.6A 0.0455Ohm DCR T/R
TAIYO YUDENNRS5030T4R7MMGJV
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2.6A 0.0455Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2.1A 0.0372Ohm DCR Automotive T/R
Wurth Elektronik74404052047
Inductor, 4.7Uh, Semishielded, 2.3A Rohs Compliant: Yes |Wurth Elektronik 74404052047
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2.2A 0.043Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2.1A 36mOhm DCR Blister T/R

Descriptions

Descriptions of Eaton SD53-4R7-R provided by its distributors.

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2.01A 45mOhm DCR 2020 T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
Inductor;Low Profile Shielded Inductor;4.7uH;2.1A;0.039 Ohms
SD Series 4.7 uH ±20 % Tolerance 2.01 A Shielded SMT Low Profile Power Inductor
INDUCTOR, 4.7UH, 2.01A, H.P.DENSITY; Inductance: 4.7µH; RMS Current (Irms): 2.01A; Inductor Construction: Shielded; Saturation Current (Isat): 2.1A; Product Range: -; Power Inductor Case: 5.2mm x 5.2mm x 3mm; DC Resistance Max

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD53-4R7-R.