What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton SD53-3R3-R

Inductor Power Shielded Drum Core 3.3uH 20% 100KHz Ferrite 2.26A 34mOhm DCR 2020 T/R
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SD53-3R3-R.

IHS

Datasheet4 pages10 years ago
Datasheet3 pages18 years ago
Datasheet3 pages19 years ago

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Eaton SD53-3R3-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Inductor Power Shielded Wirewound 3.3uH 20% 1KHz 16Q-Factor Ferrite 2.4A 0.027Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 2.3A 24mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 2.4A 0.04Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 3.3uH 20% 1KHz 12Q-Factor Ferrite 3.5A 0.027Ohm DCR T/R
Ind Power Chip Shielded Wirewound 3.3uH 20% 100kHz Ferrite 2.8A T/R
Inductor Power Semi-Shielded Wirewound 3.3uH 20% 100KHz 11Q-Factor Ferrite 2.4A 0.058Ohm DCR 2020 T/R

Descriptions

Descriptions of Eaton SD53-3R3-R provided by its distributors.

Inductor Power Shielded Drum Core 3.3uH 20% 100KHz Ferrite 2.26A 34mOhm DCR 2020 T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
Inductor;Low Profile Shielded Inductor;3.3uH;2.6A;0.029 Ohms
Inductor, Shielded, 3.3Uh, 2.6A, Smd; Rango De Producto:Serie Sd53; Inductancia:3.3Μh; Inductancia, Tolerancia:± 20%; Construcción Del Inductor:Apantallado; Resistencia Dc Máx.:0.034Ohm; Corriente Rms (Irms):2.26A; Bobina, Tipo:Smd |Eaton Coiltronics SD53-3R3-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD53-3R3-R.