Eaton SD12-4R7-R

Ind Power Shielded 4.7uH 20% 100KHz Ferrite 1.46A 2020 T/R
$ 1.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SD12-4R7-R.

Newark

Datasheet9 pages9 years ago
Datasheet7 pages20 years ago
Datasheet0 pages0 years ago

IHS

element14 APAC

DigiKey

Component Distributors Inc.

Inventory History

3 month trend:
-0.39%

CAD Models

Download Eaton SD12-4R7-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 4.7uH 20% 100KHz 6Q-Factor Ferrite 1.5A 0.095Ohm DCR 1515 T/R
TAIYO YUDENNRS4018T4R7MDGJ
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.7A 0.084Ohm DCR 1515 T/R
TAIYO YUDENNRS4018T4R7MDGJV
Ind Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.7A Embossed T/R
TAIYO YUDENNRS4012T4R7MDGJ
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.5A 0.114Ohm DCR 1515 T/R
Wurth Elektronik74404041047
100KHz 55MHz 1.9A 1.55A 4.7μH 91mΩ ±20% 1515 standard mounting,SMD mount 4mm*4mm*1.2mm
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.8A 0.092Ohm DCR 1211 T/R

Descriptions

Descriptions of Eaton SD12-4R7-R provided by its distributors.

Ind Power Shielded 4.7uH 20% 100KHz Ferrite 1.46A 2020 T/R
General Purpose Inductor, 4.7uH, 1 Element, Ferrite-Core, SMD, 2020
Inductor, Shielded, 4.7Uh, 1.29A, Smd; Inductance:4.7Μh; Rms Current (Irms):1.46A; Inductor Construction:Shielded; Saturation Current (Isat):1.29A; Product Range:Sd Series; Dc Resistance Max:-; Inductance Tolerance:± 20% Rohs Compliant: Yes |Eaton Coiltronics SD12-4R7-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD12-4R7-R.