Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton POE13W2X12-R

Power Transformer 1: 0.529: 0.647: 0.647 1500VAC 13W 12 Terminal Gull Wing SMD
$ 8.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton POE13W2X12-R.

Newark

Datasheet3 pages16 years ago

IHS

Master Electronics

Inventory History

3 month trend:
-47.38%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Eaton POE13W2X12-R provided by its distributors.

Power Transformer 1:0.529:0.647:0.647 1500VAC 13W 12 Terminal Gull Wing SMD
PoE Series 100 uH 250kHz 13 Watts Configurable Transformer
PoE Transformer 1:0.529:0.647:0.647 1500VAC Single+Auxilary Prim. Dual Sec. 2X12V Sec. Surface Mount
Power Transformers 13W 100uH 1.7A 0.25ohms
PWR TX 1:0.529:0.647:0.647 1.5KVAC SGL+AUX PRIM. DUAL SEC. 2
XFMR FLY CONT 100UH | Eaton Electronics POE13W2X12-R
2*12 1.5KV SMD mount 18mm*18mm*10.25mm
TRANSFRMR 100UH 13W 1.7A 12P SMD
XFMR POE CONFIG DC/DC 100UH SMD
CONFIGURABLE TRANSFORMER; Inductance:100µH; Current Rating:600mA; Current Rating:600mA; DC Resistance Primary:0.25ohm; DC Resistance Secondary:0.28ohm; Input Voltage:60V; Leaded Process Compatible:Yes; Leakage Inductance:1µH

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • POE13W2X12-R.
  • POE13W2X12R