Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton PHVL-3R9V155-R

Electric Double Layer Capacitor, 3.9V, 30% +Tol, 10% -Tol, 1500000uF, Through Hole Mount
$ 6.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton PHVL-3R9V155-R.

Master Electronics

Datasheet4 pages5 years ago
Datasheet4 pages5 years ago

Sager Electronics

Inventory History

3 month trend:
-4.78%

CAD Models

Download Eaton PHVL-3R9V155-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Eaton PHVL-3R9V155-R provided by its distributors.

Electric Double Layer Capacitor, 3.9V, 30% +Tol, 10% -Tol, 1500000uF, Through Hole Mount
Supercapacitor, 1.5F, 3.9V, Radial Rohs Compliant: Yes |Eaton Bussmann PHVL-3R9V155-R
Al Electrolytic Cap 1.5μF 3.9V -10%~30% 5000h@85°C 160mΩ TH, 17.3mm × 9mm × 22mm
CAP PHVL 3.9V1.5F 0.12OHM VERT | Eaton Electronics PHVL-3R9V155-R
Supercapacitors / Ultracapacitors 1.5F 3.9V
Cap Supercap 1.5F 3.9V -10% to 30% ( 17.3 X 9 X 22mm ) Radial Aluminum Oval Can 11.8mm 2uA 0.16 Ohm 5000h 65C Bulk
EDLC - ELECTRIC DOUBLE LAYER CAPACITORS;
Supercap - PHVL 3.9V 1.5F 0.16 ohm
SUPERCAPACITOR, 1.5F, 3.9V, RADIAL;

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PHVL3R9V155R