Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton PHV-5R4V255-R

Cap Supercap 2.5F 5.4V -10% to 30% (21.3 X 11 X 23mm) Radial 5.3mm 24uA 0.08 Ohm 1000h 65C Bulk
$ 8.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton PHV-5R4V255-R.

Master Electronics

Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
Datasheet2 pages13 years ago

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-31.18%

CAD Models

Download Eaton PHV-5R4V255-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2012-01-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

NichiconJUWT1275MPD
Electric Double Layer Capacitor, 2.7V, 20% +Tol, 20% -Tol, 2.7e+06uF, Through Hole Mount

Descriptions

Descriptions of Eaton PHV-5R4V255-R provided by its distributors.

Cap Supercap 2.5F 5.4V -10% to 30% (21.3 X 11 X 23mm) Radial 5.3mm 24uA 0.08 Ohm 1000h 65C Bulk
2.5F -10to+30% 80mOhm 5.4V Thru Hole Electric Double Layer Cap Supercap PHV
CAPACITOR, SUPER, 2.5F, 5.4V, EDLC; Capacitance:2.5F; Capacitance Tolerance:-10%, +30%; Voltage Rating:5.4V; Capacitor Terminals:Radial Leaded; Lead Spacing:5.3mm; ESR:0.08ohm; Operating Temperature Range:-40°C to +65°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)
Capacitance F = 2.5 / Rated Voltage DC V = 5.4 / Tolerance = -10 ... 30 % / Lead Spacing mm = 5.3 / Lifetime h = 1000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 65 / Termination Type = Radial Leads / Mounting Type = Through Hole / Equivalent Series Resistance mOhm = 80 / Series = PHV / Length mm = 23 / Width mm = 21 / Height mm = 11 / Packaging = Bulk

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PHV5R4V255R