Eaton NDN3-BL

Terminal Block; Rail Mount; 3 Pole; Blue
$ 11.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton NDN3-BL.

IHS

Datasheet1 page8 years ago

RS (Formerly Allied Electronics)

_legacy Avnet

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-07-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EatonNDN3-RE
Rail Mount Terminal Block |Eaton Bussmann NDN3-RE
EatonNDN3-BK
Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s)
EatonNFT2-BK
Conn Terminal Block F 4 POS 7.13mm Screw ST Cable Mount 40A
Conn Eurostyle Block F 14 POS 12mm Screw RA Cable Mount 40A/Contact Eurostyle™
8.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 11 Circuits
Phoenix Contact1777833
Conn Terminal Block F 2 POS 7.62mm Screw RACable Mount 41ACardboard

Descriptions

Descriptions of Eaton NDN3-BL provided by its distributors.

TERMINAL BLOCK;RAIL MOUNT;3 POLE;BLUE
TERM BLK 30A 600V 3POS RAIL MNT
Conn DIN Rail F 6 POS 7.62mm Screw 40A
NDN3-BL, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN