Eaton MDL-4-R

Fuse Cartridge Slow Blow Acting 4A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
$ 2.812
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MDL-4-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages17 years ago

Agility

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-82.53%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-10-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse80715000000
Electric Fuse, Time Lag Blow, 5A, 300VAC, 100A (IR), Through Hole
Littelfuse80715000440
Electric Fuse, Time Lag Blow, 5A, 300VAC, 100A (IR), Through Hole
Schurter3403.0281.11
Fuse Chip Slow Blow Acting 5A 277V SMD Solder Pad 16 X 5.3mm Ceramic Bag Automotive UL/VDE
Schurter3403.0281.23
Fuse Chip Slow Blow Acting 5A 277V SMD Solder Pad 16 X 5.3mm Ceramic T/R Automotive UL/VDE
Bel FuseRST5
Fuse Micro Slow Blow Acting 5A 250V Radial 8.35 X 4 X 8.2mm
EatonAGC-5-R
Fuse Miniature Fast Acting 5A 250V Holder Cartridge 6.76 X 32.82mm Glass CE/CSA/UL

Descriptions

Descriptions of Eaton MDL-4-R provided by its distributors.

Fuse Cartridge Slow Blow Acting 4A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
Fuse, Cartridge, Time Delay, 4 A, 250 VAC, 125 VDC, 6.4mm x 31.7mm, 1/4 x 1-1/4, MDL
Electric Fuse, Time Delay Blow, 4A, 250VAC, 200A (IR), Inline/holder, 6.4X31.7mm
Fuse;Cylinder;Time Lag;4A;Sz 3AG;Dims 0.25x1.25;Glass;Cartridge;250VAC
Eaton Glass Fuse, Bussmann Series, 4A, 250V AC, 6.3mm × 32mm, Time Delay
Fuse, Cartridge, 4A, 6.3X32Mm Time Delay; Blow Characteristic:time Delay; Fuse Current:4A; Voltage Rating Vac:250V; Fuse Size Metric:6.4Mm X 31.7Mm; Fuse Size Imperial:1/4" X 1-1/4"; Product Range:mdl Series Rohs Compliant: Yes
Eaton's Bussmann Division develops and manufactures critical circuit protection, power management and electrical safety products designed to provide innovative circuit and power electronics protection, serving the commercial, data center, electrical vehicle, food and beverage, and other markets.
Bussmann MDL-4-R Time Delay Fuse Brand: Bussmann. Part Number: MDL-4-R. Bussmann, MDL-4-R, Time Delay Fuse, Electronic Small Dimension, Series: MDL, Non-Indicating, Non-Rejection, 4 A, 250 V AC, 200 A/10 kA Interrupt, 60 min, 120 s, 12 s Response, Ferrule Terminal, Holder Mounting, Cylindrical Body, Single Element, Glass, 1/4 in Dia x 1-1/4 in L Body. Additional Description: BUSS-MDL-4-R (N) BUSS SMALL DIMENSION FUSE (5 PACK). Catalog Description: Eaton MDL Series Time-delay fuse 4A, 250 Vac, 32 Vdc (self certified)..

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDL-4R
  • MDL4R