Eaton MDA-4-R

Fuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 6.35 X 31.75mm Ceramic
$ 4.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MDA-4-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages17 years ago

Electro Sonic

element14 APAC

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-82.52%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-07-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Littelfuse80715000000
Electric Fuse, Time Lag Blow, 5A, 300VAC, 100A (IR), Through Hole
Littelfuse80715000440
Electric Fuse, Time Lag Blow, 5A, 300VAC, 100A (IR), Through Hole
Schurter3403.0281.11
Fuse Chip Slow Blow Acting 5A 277V SMD Solder Pad 16 X 5.3mm Ceramic Bag Automotive UL/VDE
Schurter3403.0281.23
Fuse Chip Slow Blow Acting 5A 277V SMD Solder Pad 16 X 5.3mm Ceramic T/R Automotive UL/VDE
Bel FuseRST5
Fuse Micro Slow Blow Acting 5A 250V Radial 8.35 X 4 X 8.2mm
EatonAGC-5-R
Fuse Miniature Fast Acting 5A 250V Holder Cartridge 6.76 X 32.82mm Glass CE/CSA/UL

Descriptions

Descriptions of Eaton MDA-4-R provided by its distributors.

Fuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 6.35 X 31.75mm Ceramic
Fuse, Cartridge, Time Delay, 4 A, 250 VAC, 125 VDC, 6.35mm x 31.75mm, 1/4 x 1-1/4, MDA
Fuse;Cylinder;Time Lag;4A;Sz 3AG;Dims 0.25x1.25;Ceramic;Cartridge;250VAC;Clip
250V 147.4A²S Slow fuse Cartridge,Ceramic 4A base mount 31.75mm(Length)
FUSE, ANTISURGE, CERAMIC, 4A; Blow Characteristic: Time Delay; Fuse Current: 4A; Voltage Rating VAC: 250V; Fuse Size Metric: 6.3mm x 32mm; Fuse Size Imperial: 1/4" x 1-1/4"; Product Range: MDA Series; Breaking Capacity Current
Eaton's Bussmann Division develops and manufactures critical circuit protection, power management and electrical safety products designed to provide innovative circuit and power electronics protection, serving the commercial, data center, electrical vehicle, food and beverage, and other markets.
Bussmann MDA-4-R Time Delay Fuse Brand: Bussmann. Part Number: MDA-4-R. Bussmann Time Delay Fuse, Small Dimension, Series: MDA, Non-Indicating, Non-Rejection, 4 A, 250 V AC, 200 A/10 kA Interrupt, 60 min, 120 s Response, Ferrule Terminal, Holder Mounting, Cylindrical Body, Single Element, Ceramic, 1/4 in Dia x 1-1/4 in L Body. Additional Description: BUSS-MDA-4-R (N) BUSS SMALL DIMENSION FUSE. Catalog Description: Eaton MDA Series Time-delay fuse 4A, 250 Vac, 32 Vdc (self certified), 200 AIC at 250 Vac..
FUSE, ANTISURGE, CERAMIC, 4A; Voltage Rating VAC:250V; Fuse Current:4A; Fuse Size Code:3AG; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4 x 1.1/4"; Blow Characteristic:Time Delay; Approval Bodies:CSA; Approval Category:UL Recognised; Body Diameter:6.35mm; Body Plating:Nickel Plated Brass; Breaking Capacity:200A @ 250VAC / 10kA @ 125VAC; Breaking Capacity Current AC:200A; Cartridge Fuse Material:Ceramic; Case Material:Ceramic; External Diameter:0.25"; External Length / Height:1.25"; Fuse Breaking Capacity Voltage AC:250V; Fuse Type Blowing Characteristic:Time Delay; I2t:134s; Length:31.75mm; Voltage Drop @ Rated Current:0.162V

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDA 4R
  • MDA-4R
  • MDA4R